KYOCERA AVX, MG Varistor 825pF, Clamping 18V, Varistor 8.5V, 0508 (1220M)
- RS Stock No.:
- 887-5931
- Mfr. Part No.:
- MG052S05A150DP
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-5931
- Mfr. Part No.:
- MG052S05A150DP
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 8.5V | |
| Maximum AC Voltage Rating | 4V | |
| Maximum DC Voltage Rating | 5.6V | |
| Clamping Voltage | 18V | |
| Material | Ceramic | |
| Series | MG | |
| Capacitance | 825pF | |
| Package/Case | 0508 (1220M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 8.5V | ||
Maximum AC Voltage Rating 4V | ||
Maximum DC Voltage Rating 5.6V | ||
Clamping Voltage 18V | ||
Material Ceramic | ||
Series MG | ||
Capacitance 825pF | ||
Package/Case 0508 (1220M) | ||
- COO (Country of Origin):
- US
