KYOCERA AVX, VC Multilayer Varistor 525pF, Clamping 27V, Varistor 16V, 0805 (2012M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
887-0737
Mfr. Part No.:
VC080512A250DP
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Varistor Voltage

16V

Maximum AC Voltage Rating

8.5V

Maximum DC Voltage Rating

12V

Clamping Voltage

27V

Series

VC

Capacitance

525pF

Package/Case

0805 (2012M)

COO (Country of Origin):
CZ