KYOCERA AVX, VC Varistor 33pF, Clamping 35V, Varistor 15.6V, 0201 (0603M)
- RS Stock No.:
- 887-0719
- Mfr. Part No.:
- VC020105T330WP
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-0719
- Mfr. Part No.:
- VC020105T330WP
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 15.6V | |
| Maximum AC Voltage Rating | 4V | |
| Maximum DC Voltage Rating | 5.6V | |
| Clamping Voltage | 35V | |
| Material | Ceramic | |
| Series | VC | |
| Capacitance | 33pF | |
| Package/Case | 0201 (0603M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 15.6V | ||
Maximum AC Voltage Rating 4V | ||
Maximum DC Voltage Rating 5.6V | ||
Clamping Voltage 35V | ||
Material Ceramic | ||
Series VC | ||
Capacitance 33pF | ||
Package/Case 0201 (0603M) | ||
- COO (Country of Origin):
- CN
