Littelfuse, HA Varistor 1.8nF, Clamping 2000V, Varistor 1320V
- RS Stock No.:
- 878-1293
- Mfr. Part No.:
- V751HA40
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 878-1293
- Mfr. Part No.:
- V751HA40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 1320V | |
| Maximum AC Voltage Rating | 750V | |
| Maximum DC Voltage Rating | 970V | |
| Clamping Voltage | 2000V | |
| Energy | 1050J | |
| Material | Metal | |
| Series | HA | |
| Maximum Surge Current | 40000A | |
| Capacitance | 1.8nF | |
| Dimensions | 42.5 (Dia.) x 57mm | |
| Lead Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 1320V | ||
Maximum AC Voltage Rating 750V | ||
Maximum DC Voltage Rating 970V | ||
Clamping Voltage 2000V | ||
Energy 1050J | ||
Material Metal | ||
Series HA | ||
Maximum Surge Current 40000A | ||
Capacitance 1.8nF | ||
Dimensions 42.5 (Dia.) x 57mm | ||
Lead Pitch 25mm | ||
- COO (Country of Origin):
- CN

