Littelfuse, UltraMOV Varistor 900pF, Clamping 710V, Varistor 473V
- RS Stock No.:
- 876-8145
- Mfr. Part No.:
- V20E275
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8145
- Mfr. Part No.:
- V20E275
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 473V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Material | Metal | |
| Energy | 190J | |
| Series | UltraMOV | |
| Diameter | 20mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 900pF | |
| Dimensions | 23 (Dia.) x 26.5mm | |
| Lead Pitch | 11mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 473V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Material Metal | ||
Energy 190J | ||
Series UltraMOV | ||
Diameter 20mm | ||
Maximum Surge Current 10000A | ||
Capacitance 900pF | ||
Dimensions 23 (Dia.) x 26.5mm | ||
Lead Pitch 11mm | ||
Non Compliant
- COO (Country of Origin):
- CN
