Littelfuse, UltraMOV Varistor 1.6nF, Clamping 395V, Varistor 264V
- RS Stock No.:
- 876-8133
- Mfr. Part No.:
- V20E150
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 500 units)*
£230.00
(exc. VAT)
£275.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 4500 | £0.46 | £230.00 |
| 5000 - 9500 | £0.414 | £207.00 |
| 10000 - 12000 | £0.373 | £186.50 |
| 12500 - 24500 | £0.354 | £177.00 |
| 25000 + | £0.347 | £173.50 |
*price indicative
- RS Stock No.:
- 876-8133
- Mfr. Part No.:
- V20E150
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 264V | |
| Maximum AC Voltage Rating | 150V | |
| Maximum DC Voltage Rating | 200V | |
| Clamping Voltage | 395V | |
| Material | Metal | |
| Energy | 120J | |
| Series | UltraMOV | |
| Diameter | 20mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 1.6nF | |
| Dimensions | 23 (Dia.) x 26.5mm | |
| Lead Pitch | 11mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 264V | ||
Maximum AC Voltage Rating 150V | ||
Maximum DC Voltage Rating 200V | ||
Clamping Voltage 395V | ||
Material Metal | ||
Energy 120J | ||
Series UltraMOV | ||
Diameter 20mm | ||
Maximum Surge Current 10000A | ||
Capacitance 1.6nF | ||
Dimensions 23 (Dia.) x 26.5mm | ||
Lead Pitch 11mm | ||
Non Compliant
- COO (Country of Origin):
- CN
