Bourns, MOV-20D Metal Oxide Varistor 1.1nF 100A, Clamping 595V, Varistor 360V

Stock information currently inaccessible
RS Stock No.:
851-8385
Mfr. Part No.:
MOV-20D361K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

360V

Maximum DC Voltage Rating

300V

Clamping Voltage

595V

Clamping Current

100A

Energy

163J

Series

MOV-20D

Diameter

23mm

Capacitance

1.1nF

Thickness

5.2mm

Dimensions

23 (Dia.) x 5.2mm

Lead Pitch

10mm

COO (Country of Origin):
TW