Bourns, MOV-14D Metal Oxide Varistor 2.4nF 50A, Clamping 135V, Varistor 82V
- RS Stock No.:
- 851-8350
- Mfr. Part No.:
- MOV-14D820K
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 851-8350
- Mfr. Part No.:
- MOV-14D820K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 82V | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 135V | |
| Clamping Current | 50A | |
| Energy | 22J | |
| Series | MOV-14D | |
| Diameter | 16.5mm | |
| Capacitance | 2.4nF | |
| Thickness | 3.8mm | |
| Dimensions | 16.5 (Dia.) x 3.8mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 82V | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 135V | ||
Clamping Current 50A | ||
Energy 22J | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Capacitance 2.4nF | ||
Thickness 3.8mm | ||
Dimensions 16.5 (Dia.) x 3.8mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- TW

