Bourns, MOV-14D Metal Oxide Varistor 560pF 50A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 851-8316
- Mfr. Part No.:
- MOV-14D361K
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 851-8316
- Mfr. Part No.:
- MOV-14D361K
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Varistor Voltage | 360V | |
Maximum DC Voltage Rating | 300V | |
Clamping Voltage | 595V | |
Clamping Current | 50A | |
Energy | 93J | |
Series | MOV-14D | |
Diameter | 16.5mm | |
Capacitance | 560pF | |
Thickness | 4.8mm | |
Dimensions | 16.5 (Dia.) x 4.8mm | |
Lead Pitch | 7.5mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Varistor Voltage 360V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 50A | ||
Energy 93J | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Capacitance 560pF | ||
Thickness 4.8mm | ||
Dimensions 16.5 (Dia.) x 4.8mm | ||
Lead Pitch 7.5mm | ||