Bourns, MOV-14D Metal Oxide Varistor 670pF 50A, Clamping 500V, Varistor 300V
- RS Stock No.:
- 851-8300
- Mfr. Part No.:
- MOV-14D301K
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-8300
- Mfr. Part No.:
- MOV-14D301K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Varistor Voltage | 300V | |
Maximum DC Voltage Rating | 250V | |
Clamping Voltage | 500V | |
Clamping Current | 50A | |
Energy | 77J | |
Series | MOV-14D | |
Diameter | 16.5mm | |
Capacitance | 670pF | |
Thickness | 4.4mm | |
Dimensions | 16.5 (Dia.) x 4.4mm | |
Lead Pitch | 7.5mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Varistor Voltage 300V | ||
Maximum DC Voltage Rating 250V | ||
Clamping Voltage 500V | ||
Clamping Current 50A | ||
Energy 77J | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Capacitance 670pF | ||
Thickness 4.4mm | ||
Dimensions 16.5 (Dia.) x 4.4mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Metal Oxide Varistors - Bourns - MOV Series
The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
High voltage rating
Fast response time
Bidirectional
Surge protection
Fast response time
Bidirectional
Surge protection