Bourns, MOV-14D Metal Oxide Varistor 7.4nF 10A, Clamping 53V, Varistor 27V
- RS Stock No.:
- 851-8297
- Mfr. Part No.:
- MOV-14D270K
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 851-8297
- Mfr. Part No.:
- MOV-14D270K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 27V | |
| Maximum DC Voltage Rating | 22V | |
| Clamping Voltage | 53V | |
| Clamping Current | 10A | |
| Energy | 6J | |
| Series | MOV-14D | |
| Diameter | 16.5mm | |
| Capacitance | 7.4nF | |
| Thickness | 4.2mm | |
| Dimensions | 16.5 (Dia.) x 4.2mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 27V | ||
Maximum DC Voltage Rating 22V | ||
Clamping Voltage 53V | ||
Clamping Current 10A | ||
Energy 6J | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Capacitance 7.4nF | ||
Thickness 4.2mm | ||
Dimensions 16.5 (Dia.) x 4.2mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- TW

