Bourns, MOV-14D Metal Oxide Varistor 1.1nF 50A, Clamping 300V, Varistor 180V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.12

(exc. VAT)

£0.14

(inc. VAT)

RS Stock No.:
851-8284
Mfr. Part No.:
MOV-14D181K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

180V

Maximum DC Voltage Rating

150V

Clamping Voltage

300V

Clamping Current

50A

Energy

50J

Series

MOV-14D

Diameter

16.5mm

Capacitance

1.1nF

Thickness

3.6mm

Dimensions

16.5 (Dia.) x 3.6mm

Lead Pitch

7.5mm

COO (Country of Origin):
TW