Bourns, MOV-14D Metal Oxide Varistor 9.1nF 10A, Clamping 43V, Varistor 22V
- RS Stock No.:
- 851-8281
- Mfr. Part No.:
- MOV-14D220K
- Brand:
- Bourns
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 851-8281
- Mfr. Part No.:
- MOV-14D220K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 22V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 43V | |
| Clamping Current | 10A | |
| Energy | 5J | |
| Series | MOV-14D | |
| Diameter | 16.5mm | |
| Capacitance | 9.1nF | |
| Thickness | 3.9mm | |
| Dimensions | 16.5 (Dia.) x 3.9mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 22V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 43V | ||
Clamping Current 10A | ||
Energy 5J | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Capacitance 9.1nF | ||
Thickness 3.9mm | ||
Dimensions 16.5 (Dia.) x 3.9mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Metal Oxide Varistors - Bourns - MOV Series
The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
High voltage rating
Fast response time
Bidirectional
Surge protection
Fast response time
Bidirectional
Surge protection

