Littelfuse, ML Varistor 80pF 2.5A, Clamping 260V, Varistor 135 → 165V, 1210 (3225M)
- RS Stock No.:
- 760-6848
- Mfr. Part No.:
- V120MLA1210H
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-6848
- Mfr. Part No.:
- V120MLA1210H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 135 → 165V | |
| Maximum AC Voltage Rating | 107V | |
| Maximum DC Voltage Rating | 120V | |
| Clamping Voltage | 260V | |
| Clamping Current | 2.5A | |
| Energy | 2J | |
| Material | Metal | |
| Series | ML | |
| Maximum Surge Current | 125A | |
| Capacitance | 80pF | |
| Length | 3.2mm | |
| Depth | 2.54mm | |
| Thickness | 2.87mm | |
| Package/Case | 1210 (3225M) | |
| Dimensions | 3.2 x 2.54 x 2.87mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 135 → 165V | ||
Maximum AC Voltage Rating 107V | ||
Maximum DC Voltage Rating 120V | ||
Clamping Voltage 260V | ||
Clamping Current 2.5A | ||
Energy 2J | ||
Material Metal | ||
Series ML | ||
Maximum Surge Current 125A | ||
Capacitance 80pF | ||
Length 3.2mm | ||
Depth 2.54mm | ||
Thickness 2.87mm | ||
Package/Case 1210 (3225M) | ||
Dimensions 3.2 x 2.54 x 2.87mm | ||
