Littelfuse, ML Varistor 520pF 1A, Clamping 25.5V, Varistor 11 → 16V, 0805 (2012M)
- RS Stock No.:
- 760-6743
- Mfr. Part No.:
- V9MLA0805LH
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-6743
- Mfr. Part No.:
- V9MLA0805LH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 11 → 16V | |
| Maximum AC Voltage Rating | 6.5V | |
| Maximum DC Voltage Rating | 9V | |
| Clamping Voltage | 25.5V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Energy | 0.1J | |
| Series | ML | |
| Maximum Surge Current | 40A | |
| Capacitance | 520pF | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Thickness | 1.1mm | |
| Dimensions | 2.01 x 1.25 x 1.1mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 11 → 16V | ||
Maximum AC Voltage Rating 6.5V | ||
Maximum DC Voltage Rating 9V | ||
Clamping Voltage 25.5V | ||
Clamping Current 1A | ||
Material Metal | ||
Energy 0.1J | ||
Series ML | ||
Maximum Surge Current 40A | ||
Capacitance 520pF | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Thickness 1.1mm | ||
Dimensions 2.01 x 1.25 x 1.1mm | ||
Package/Case 0805 (2012M) | ||
