Roxburgh EMC, DVSC Metal Oxide Varistor
- RS Stock No.:
- 707-9781
- Mfr. Part No.:
- DVSC275452TNS
- Brand:
- Roxburgh EMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-9781
- Mfr. Part No.:
- DVSC275452TNS
- Brand:
- Roxburgh EMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Series | DVSC | |
| Maximum Surge Current | 45000A | |
| Length | 36mm | |
| Depth | 72mm | |
| Thickness | 90mm | |
| Dimensions | 36 x 72 x 90mm | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Series DVSC | ||
Maximum Surge Current 45000A | ||
Length 36mm | ||
Depth 72mm | ||
Thickness 90mm | ||
Dimensions 36 x 72 x 90mm | ||
