- RS Stock No.:
- 643-9987
- Mfr. Part No.:
- AVR-M1005C080MTADB
- Brand:
- TDK
730 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.182
(exc. VAT)
£0.218
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.182 | £1.82 |
100 - 190 | £0.146 | £1.46 |
200 - 490 | £0.109 | £1.09 |
500 - 990 | £0.091 | £0.91 |
1000 + | £0.073 | £0.73 |
*price indicative |
- RS Stock No.:
- 643-9987
- Mfr. Part No.:
- AVR-M1005C080MTADB
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Varistor, AVR Series
Varistor for absorbing static electricity and pulse noise
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 8V |
Maximum DC Voltage Rating | 5.5V |
Clamping Voltage | 14V |
Clamping Current | 1A |
Material | Metal |
Energy | 0.04J |
Series | AVR |
Maximum Surge Current | 25A |
Capacitance | 480pF |
Length | 1mm |
Depth | 0.5mm |
Thickness | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Package/Case | 0402 (1005M) |