Littelfuse, ZA Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 26V
- RS Stock No.:
- 543-5041
- Mfr. Part No.:
- V22ZA1P
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 543-5041
- Mfr. Part No.:
- V22ZA1P
- Brand:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Varistor Voltage | 26V | |
Maximum AC Voltage Rating | 14V | |
Maximum DC Voltage Rating | 18V | |
Clamping Voltage | 43V | |
Clamping Current | 2.5A | |
Energy | 0.9J | |
Series | ZA | |
Diameter | 7mm | |
Maximum Surge Current | 250A | |
Capacitance | 2.375nF | |
Thickness | 5mm | |
Dimensions | 7 (Dia.) x 5mm | |
Lead Pitch | 6mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Varistor Voltage 26V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 43V | ||
Clamping Current 2.5A | ||
Energy 0.9J | ||
Series ZA | ||
Diameter 7mm | ||
Maximum Surge Current 250A | ||
Capacitance 2.375nF | ||
Thickness 5mm | ||
Dimensions 7 (Dia.) x 5mm | ||
Lead Pitch 6mm | ||
Related links
- Littelfuse Clamping 43V, Varistor 26V
- Littelfuse Clamping 43V, Varistor 19.2 → 26V
- Littelfuse Clamping 43V, Varistor 24.2V
- Littelfuse Clamping 79V, Varistor 43V
- Littelfuse Clamping 43V, Varistor 26V
- EPCOS Clamping 43V, Varistor 22V
- Littelfuse Clamping 76V, Varistor 43V
- Littelfuse Clamping 93V, Varistor 52V