Bourns, IsoMOV Varistor 40pF 30A, Clamping 730V, Bulk
- RS Stock No.:
- 285-8284
- Distrelec Article No.:
- 302-29-578
- Mfr. Part No.:
- ISOM5-275-R-L2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8284
- Distrelec Article No.:
- 302-29-578
- Mfr. Part No.:
- ISOM5-275-R-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum DC Voltage Rating | 350V dc | |
| Clamping Voltage | 730V | |
| Clamping Current | 30A | |
| Series | IsoMOV | |
| Capacitance | 40pF | |
| Package/Case | Bulk | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum DC Voltage Rating 350V dc | ||
Clamping Voltage 730V | ||
Clamping Current 30A | ||
Series IsoMOV | ||
Capacitance 40pF | ||
Package/Case Bulk | ||
- COO (Country of Origin):
- CR
The hybrid protection varistor that offers high energy handling density and extended temperature range. It combines the surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure. With lower capacitance, very low leakage, and superb energy handling density, this component is ideal for AC and DC power applications where premium performance and space savings are required.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
Long life protector
Suitable for AC and DC power applications
Premium performance and space savings
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
Long life protector
Suitable for AC and DC power applications
Premium performance and space savings