KYOCERA AVX, VGAH Varistor 3nF, Clamping 40V, Varistor 24.5V, 1210 (3225M)
- RS Stock No.:
- 187-6514
- Mfr. Part No.:
- VGAH121016S390DP
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6514
- Mfr. Part No.:
- VGAH121016S390DP
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 24.5V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 40V | |
| Material | Metal | |
| Energy | 2J | |
| Series | VGAH | |
| Maximum Surge Current | 500A | |
| Capacitance | 3nF | |
| Length | 3.2mm | |
| Depth | 2.49mm | |
| Thickness | 1.7mm | |
| Dimensions | 3.2 x 2.49 x 1.7mm | |
| Package/Case | 1210 (3225M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 24.5V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 40V | ||
Material Metal | ||
Energy 2J | ||
Series VGAH | ||
Maximum Surge Current 500A | ||
Capacitance 3nF | ||
Length 3.2mm | ||
Depth 2.49mm | ||
Thickness 1.7mm | ||
Dimensions 3.2 x 2.49 x 1.7mm | ||
Package/Case 1210 (3225M) | ||
- COO (Country of Origin):
- CN
AVX High Temperature 150°C Multi-Layer Varistors are designed for under-hood and other high temperature automotive or industrial applications. They offer bi-directional over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux. Available in 1206 to 3220 case size, 16 – 31Vdc working voltage, energy rating 0.6 -13J, load dump energy 1.5 – 50J, peak current 200 – 1800A and capacitance 700 – 15000pF. Operating temperature range is -55°C to +150°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.
150°C High Temperature
EMI/RFI filtering in the off-state
Typical Applications
Under Hood
Down Hole Drilling
Applications with Temperatures up to 150°C
EMI/RFI filtering in the off-state
Typical Applications
Under Hood
Down Hole Drilling
Applications with Temperatures up to 150°C
