Littelfuse, ML Varistor 520pF 1A, Clamping 44V, Varistor 18V, 0805 (2012M)
- RS Stock No.:
- 170-9913
- Mfr. Part No.:
- V18MLA0805AXH
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9913
- Mfr. Part No.:
- V18MLA0805AXH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 18V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 44V | |
| Clamping Current | 1A | |
| Energy | 0.3J | |
| Material | Ceramic | |
| Series | ML | |
| Maximum Surge Current | 120A | |
| Capacitance | 520pF | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Package/Case | 0805 (2012M) | |
| Dimensions | 2.01 x 1.25 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 18V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 44V | ||
Clamping Current 1A | ||
Energy 0.3J | ||
Material Ceramic | ||
Series ML | ||
Maximum Surge Current 120A | ||
Capacitance 520pF | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Package/Case 0805 (2012M) | ||
Dimensions 2.01 x 1.25 x 1.1mm | ||
- COO (Country of Origin):
- CN
