- RS Stock No.:
- 162-2885
- Mfr. Part No.:
- VC120605D150DP
- Brand:
- KYOCERA AVX
2000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.168
(exc. VAT)
£0.202
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 9000 | £0.168 | £168.00 |
10000 - 19000 | £0.164 | £164.00 |
20000 - 24000 | £0.159 | £159.00 |
25000 - 49000 | £0.155 | £155.00 |
50000 + | £0.151 | £151.00 |
*price indicative |
- RS Stock No.:
- 162-2885
- Mfr. Part No.:
- VC120605D150DP
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 8.5V |
Maximum AC Voltage Rating | 4V |
Maximum DC Voltage Rating | 5.6V |
Clamping Voltage | 18V |
Clamping Current | 1A |
Material | Ceramic |
Energy | 0.4J |
Series | VC |
Maximum Surge Current | 150A |
Capacitance | 3nF |
Length | 3.2mm |
Depth | 1.6mm |
Package/Case | 1206 (3216M) |
Dimensions | 3.2 x 1.6 x 1.02mm |
- RS Stock No.:
- 162-2885
- Mfr. Part No.:
- VC120605D150DP
- Brand:
- KYOCERA AVX