Carroll & Meynell 1 Phase 720VA Variac, 1 Output, 100V ac
- RS Stock No.:
- 423-9268
- Mfr. Part No.:
- CMV 3X-1
- Brand:
- Carroll & Meynell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£89.89
(exc. VAT)
£107.87
(inc. VAT)
- RS Stock No.:
- 423-9268
- Mfr. Part No.:
- CMV 3X-1
- Brand:
- Carroll & Meynell
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
| Brand | Carroll & Meynell | |
| Primary Voltage Rating | 100V ac | |
| Secondary Voltage Rating | 0 → 240 V ac, 0 → 270 V ac | |
| Power Rating | 720VA | |
| Mounting Type | Screw Mount | |
| Knob Rotation | Clockwise | |
| Number of Phases | 1 | |
| Number of Outputs | 1 | |
| Weight | 3.2kg | |
| Dimensions | 130 x 127 x 113mm | |
| Depth | 113mm | |
| Length | 130mm | |
| Width | 127mm | |
| Construction | Open Type | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Primary Voltage Rating 100V ac | ||
Secondary Voltage Rating 0 → 240 V ac, 0 → 270 V ac | ||
Power Rating 720VA | ||
Mounting Type Screw Mount | ||
Knob Rotation Clockwise | ||
Number of Phases 1 | ||
Number of Outputs 1 | ||
Weight 3.2kg | ||
Dimensions 130 x 127 x 113mm | ||
Depth 113mm | ||
Length 130mm | ||
Width 127mm | ||
Construction Open Type | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN