Analog Devices Hittite HMC629LP4E, Digital Attenuator, 45dB, 6GHz, Maximum of 5 V 24-Pin SMT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6192
Mfr. Part No.:
HMC629LP4E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Attenuation

45dB

Maximum Frequency

6GHz

Maximum Insertion Loss

5dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite