Analog Devices HMC802ALP3E, Voltage Variable Attenuator, 20dB, 10GHz, 16-Pin SMT
- RS Stock No.:
- 183-2446
- Mfr. Part No.:
- HMC802ALP3E
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-2446
- Mfr. Part No.:
- HMC802ALP3E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Attenuation | 20dB | |
| Maximum Frequency | 10GHz | |
| Maximum Insertion Loss | 3.5dB | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 16 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Attenuation 20dB | ||
Maximum Frequency 10GHz | ||
Maximum Insertion Loss 3.5dB | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 16 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Applications
Cellular/3G infrastructure
Microwave radio and VSAT
Test equipment and sensors
CATV/satellite set-top Boxes
Data network equipment
WiMAX, WiBN, and fixed wireless
GSM, W-CDMA, and TD-SCDMA
Fiber optics and broadband telecom
Cellular/3G infrastructure
Microwave radio and VSAT
Test equipment and sensors
CATV/satellite set-top Boxes
Data network equipment
WiMAX, WiBN, and fixed wireless
GSM, W-CDMA, and TD-SCDMA
Fiber optics and broadband telecom
The HMC802ALP3E is a broadband bidirectional 1-bit GaAs IC digital attenuator in a low cost leadless surface mount package. This single positive control line digital attenuator utilizes off chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. Covering DC to 10 GHz, the insertion loss is less than 3 dB typical and attenuation accuracy is excellent at ±0.6 dB typical. The attenuator also features a high IIP3 of +55 dBm. One TTL/CMOS control input is used to select the attenuation state and a single Vdd bias of +5V is required.
± 0.6 dB typical step error
Low insertion loss: 3 dB
High IP3: +55 dBm
Single control line
TTL/CMOS compatible control
Single +5V supply
16 Lead 3x3mm SMT package: 9mm2
Applications
Test equipment and sensors
ISM, MMDS, WLAN, WiMAX, WiBro
Microwave radio & VSAT
Cellular infrastructure
Low insertion loss: 3 dB
High IP3: +55 dBm
Single control line
TTL/CMOS compatible control
Single +5V supply
16 Lead 3x3mm SMT package: 9mm2
Applications
Test equipment and sensors
ISM, MMDS, WLAN, WiMAX, WiBro
Microwave radio & VSAT
Cellular infrastructure
