Schneider Electric 3 port Valve Actuator -, 230 V ac Supply Voltage

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
795-9454
Mfr. Part No.:
RM3601
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports Supported

3

Supply Voltage

230 V ac

Maximum Torque

2Nm

Non Compliant

COO (Country of Origin):
IT

Schneider Electric Valve Actuator For Use With Satchwell MB Series, 3 Ports - Satchwell Series - RM3601


Enjoy automated control over up to three port connections with this valve actuator from Schneider Electric. It’s designed for use with valves from the Satchwell MB series for ease of assembly. Its voltage rating of 230V AC makes it suitable for use in low-voltage applications. The unit has an operating knob for manual use in the event of a power failure, helping to minimise downtime. You can quickly adjust the settings by rotating the knob clockwise or anti-clockwise, making it simple to use.

• Terminals support three 1.5mm² cables or two 2.5mm² cables for versatility
• Broad operating temperature range of -20°C to +35°C for use in demanding environments
• Current rating of 3A for use in low-power applications

Applications


• Water and waste management
• Oil and gas industries
• Food and beverage industry

What does a valve actuator do?


A valve actuator enables the automated opening and closing of a valve. This lets you automate flow control and enhance productivity in your work environment, as there's no need for manual operation.