SMC Vacuum Switch, Push In 4 mm -101kPa to 0 kPa

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
826-8752
Mfr. Part No.:
ZSE30A-C4L-C-MGA1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Operating Pressure

0 kPa

Minimum Operating Pressure

-101kPa

Pressure Type

Vacuum

Connection

Push In 4 mm

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Type

NPN Open Collector

Voltage Rating

12 → 24V dc

Connection Thread Size

4 mm

Manufacturer Series

ZSE30A

Connection Thread Standard

Push-In

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

COO (Country of Origin):
JP

ISE/ZSE30 Pressure/Vacuum Switch


Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

Note

Part Number ZS-27-A is a 3 core cable assembly and suits all now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P