SMC Vacuum Switch, -100kPa to 100 kPa

Unavailable
RS will no longer stock this product.
RS Stock No.:
743-6614
Mfr. Part No.:
ZSE30AF-C6L-P-L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Manufacturer Series

ZSE30A(F)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Non Compliant

COO (Country of Origin):
JP