SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa

Unavailable
RS will no longer stock this product.
RS Stock No.:
743-6601
Mfr. Part No.:
ZSE30AF-01-F-L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/8

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30A(F)

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Non Compliant

COO (Country of Origin):
JP