Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 743-6598
- Mfr. Part No.:
- ZSE40A-01-T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 0 kPa | |
| Minimum Operating Pressure | -101.3kPa | |
| Pressure Type | Vacuum | |
| Connection | R 1/8 | |
| Suitable Media | Air, Gas | |
| Type | Reed | |
| Voltage Rating | 12 → 24V dc | |
| Connection Thread Size | 1/8 in | |
| Manufacturer Series | ZSE40A(F) | |
| Connection Thread Standard | R | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | IP65 | |
| LED Indicator | Yes | |
Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 0 kPa | ||
Minimum Operating Pressure -101.3kPa | ||
Pressure Type Vacuum | ||
Connection R 1/8 | ||
Suitable Media Air, Gas | ||
Type Reed | ||
Voltage Rating 12 → 24V dc | ||
Connection Thread Size 1/8 in | ||
Manufacturer Series ZSE40A(F) | ||
Connection Thread Standard R | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP65 | ||
LED Indicator Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
SMC Digital Pressure Switch
The SMC ZSE40A series digital pressure switch has a maximum operating pressure of 101.3kPa. It has a dual output of the PNP open collector and the single output of analogue voltage or auto-shift switching.
Note:
In applications where the switch is exposed to water, oil, dust etc. Insert a 2.5mm I. D. Tube into the atmospheric release port and pipe to a clean area.
Note:
In applications where the switch is exposed to water, oil, dust etc. Insert a 2.5mm I. D. Tube into the atmospheric release port and pipe to a clean area.
Features and Benefits
R1/8 female M5 thread connection
Complete self-diagnosis with error indication
High speed response with anti-chatter function
Peak or minimum pressure display during normal operation
User selectable pressure unit display
Vacuum and positive pressure models
Complete self-diagnosis with error indication
High speed response with anti-chatter function
Peak or minimum pressure display during normal operation
User selectable pressure unit display
Vacuum and positive pressure models
Certifications
CE certified
CSA certified
IP65 rated
UL approved
CSA certified
IP65 rated
UL approved
