SMC Pressure Switch, R 1/8 0.7 MPa

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£84.50

(exc. VAT)

£101.40

(inc. VAT)

RS Stock No.:
246-2393
Mfr. Part No.:
IS1000-01-X215
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Pressure Type

Compact Pressure

Connection

R 1/8

Suitable Media

Air

Type

Reed

Voltage Rating

24 V ac/dc, 48 V ac/dc, 100 V ac/dc

Connection Thread Size

1/8 in

Manufacturer Series

IS1000

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

R

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Switched Power

2W

RoHS Status: Not Applicable

R1/8 Compact IS1000 Pressure Switch (Adjustable)


1MPa Maximum Proof Pressure
Operating Temperature range -5 → 60°C (No Freezing)
Air or Inert Gas media
Compact and lightweight
Shield plate prevents external magnetic interference
Reed Switch Output

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.


Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Related links