- RS Stock No.:
- 219-7697
- Mfr. Part No.:
- 14269085
- Brand:
- WIKA
Available to back order for despatch when stock is available
Price Each
£58.57
(exc. VAT)
£70.28
(inc. VAT)
Units | Per unit |
---|---|
1 + | £58.57 |
- RS Stock No.:
- 219-7697
- Mfr. Part No.:
- 14269085
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The WIKA model PSM-520 is used in industrial control, monitoring and alarm applications. The switch point can be specified by the customer on site. The instrument can switch electrical loads of up to AC 230 V, 50/60 Hz, 10 A. The model PSM-520 pressure switch offers many application possibilities with non-corrosive media like oil, water and air.
Adjustable on site
Protection cap for switch point setting
Setting ranges:
Protection cap for switch point setting
Setting ranges:
Specifications
Attribute | Value |
---|---|
Pressure Type | Positive Pressure |
IP Rating | IP30 |
Maximum Pressure Setting | 15bar |
Minimum Pressure Setting | 6bar |