Crouzet Pressure Switch, IP20 8 bar
- RS Stock No.:
- 723-012
- Mfr. Part No.:
- 81513552
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
£80.80
(exc. VAT)
£96.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 76 unit(s) ready to ship
- Plus 191 unit(s) ready to ship from another location
- Plus 999,999,923 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £80.80 |
5 - 9 | £76.76 |
10 - 24 | £72.72 |
25 - 49 | £68.68 |
50 + | £64.65 |
*price indicative
- RS Stock No.:
- 723-012
- Mfr. Part No.:
- 81513552
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Suitable Media | Air, Gas, Liquid | |
Maximum Operating Pressure | 8 bar | |
Minimum Operating Pressure | 2bar | |
IP Rating | IP20 | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Suitable Media Air, Gas, Liquid | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Pressure 2bar | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Crouzet Pressure Switch
The Crouzet 81 series pressure switch has a maximum operating pressure of 8bar. This switch has a 4mm diameter of push-in connection for semi-rigid tubing. This switch is available with manual override.
Warning
While generally considered a safe source of energy, compressed air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Warning
While generally considered a safe source of energy, compressed air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Features and Benefits
Low power consumption (1W)
Mechanical life of 106 operations
Operating temperature ranges between -10°C and 70°C
Rapid installation and easy maintenance
Mechanical life of 106 operations
Operating temperature ranges between -10°C and 70°C
Rapid installation and easy maintenance
Certifications
IP20 rated
UL approved
UL approved