- RS Stock No.:
- 175-1145
- Mfr. Part No.:
- 2608000663
- Brand:
- Bosch
31 In stock - FREE next working day delivery available
83 available from Europe for delivery within 1 working day(s).
Added
Price Each
£13.40
(exc. VAT)
£16.08
(inc. VAT)
Units | Per unit |
1 + | £13.40 |
- RS Stock No.:
- 175-1145
- Mfr. Part No.:
- 2608000663
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bosch Vacuum Filter
The Bosch vacuum filter is suitable to use in dusty environments. The pleated filter from Bosch is the perfect accessory for the battery wet/dry gas 18V-10L. The vacuum filter is to be used with the wet and dry vacuum cleaner.
Features and Benefits
• Diameter is 125mm
• Easy replacement
• Height is 155mm
• Ideal for dry and wet applications
• Non coated pleated paper
• Works with Fein fleece filter bags
• Easy replacement
• Height is 155mm
• Ideal for dry and wet applications
• Non coated pleated paper
• Works with Fein fleece filter bags
Applications
• Vacuum cleaners
Certifications
• Class L certificate
Specifications
Attribute | Value |
---|---|
For Use With | Dust |
Accessory Type | Filter |
Related links
- Bosch Vacuum Bag, For Use With Vacuum Cleaner Bosch GAS 25
- Karcher Vacuum Filter for Various Vacuum Cleaners
- DeWALT Vacuum Filter, For Use With DCV586M
- Starmix Vacuum Filter, For Use With Vacuum Cleaner without...
- Karcher Vacuum Filter, For Use With NT 35/1 AP Wet and Dry Vacuum Cleaners
- Convac Vacuum Filter for Various Vacuum Cleaners
- Bosch Vacuum Filter, For Use With 442-8430 Vacuum Cleaner
- Karcher Vacuum Filter, For Use With NT 22/1 Ap L