SMC Vacuum Ejector, 1.2mm nozzle , -84kPa
- RS Stock No.:
- 885-2183
- Mfr. Part No.:
- ZM121H-K5LZ-Q
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2183
- Mfr. Part No.:
- ZM121H-K5LZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Vacuum Pressure | -84kPa | |
| Nozzle Diameter | 1.2mm | |
| Maximum Input Pressure | 0.7MPa | |
| Vacuum Gauge | No | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Vacuum Pressure -84kPa | ||
Nozzle Diameter 1.2mm | ||
Maximum Input Pressure 0.7MPa | ||
Vacuum Gauge No | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- JP
ZM Series Vacuum Generators
The ZM series is an all-in-one vacuum generator, complete with internal suction filter, exhaust silencer, supply and break valve, and vacuum switch. Its compact size makes it suitable for many different applications. ZM series generators also boast a strong vacuum break pressure for quick cycle times.
