SMC Vacuum Generator, 1.2mm nozzle , -91kPa 61L/min

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£325.77

(exc. VAT)

£390.92

(inc. VAT)

RS Stock No.:
124-4244
Mfr. Part No.:
ZK2A12K5RW-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Suction Flow

61L/min

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.2mm

Silencer

Yes

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
FR

ZK2 Series Vacuum Ejector with Valve


The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.

Features and Benefits


• Easy to install
• Simple to maintain
• Reduced running costs
• Highly flexible configuration
• Excellent efficiency
• Integrated pressure switch
• Integrated supply and release valve
• Normally closed supply and release valves

Pressure Sensor / Switch Options


The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
• -101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
• -100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
• -101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
• -100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.

Applications