Bosch GAS 35 M AFC Floor Vacuum Cleaner Vacuum Cleaner, 110V
- RS Stock No.:
- 183-1644
- Mfr. Part No.:
- 06019C3170
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1644
- Mfr. Part No.:
- 06019C3170
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 110V | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Wet/Dry | Wet/Dry | |
| Model Number | GAS 35 M AFC | |
| Hose Length | 5m | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 110V | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Wet/Dry Wet/Dry | ||
Model Number GAS 35 M AFC | ||
Hose Length 5m | ||
- COO (Country of Origin):
- IT
Static-dissipating equipment (including non-marking hose) prevents static charging
Tool socket for connecting power tools with automatic on/off switching including delayed action shutdown for additional convenience
Integrated holders for a wide range of accessories. as well as cable and hose. directly on the dust extractor
Sturdy chassis for comfortable transportation with non-marking wheels
Flow sensor with audible signal when the flow rate drops below the minimum airflow. ensuring a high level of user protection
Continuously variable suction power adjustment on the dust extractor and power tool adapter
Automatic shutdown when max. fluid level is reached
Tool socket for connecting power tools with automatic on/off switching including delayed action shutdown for additional convenience
Integrated holders for a wide range of accessories. as well as cable and hose. directly on the dust extractor
Sturdy chassis for comfortable transportation with non-marking wheels
Flow sensor with audible signal when the flow rate drops below the minimum airflow. ensuring a high level of user protection
Continuously variable suction power adjustment on the dust extractor and power tool adapter
Automatic shutdown when max. fluid level is reached
