- RS Stock No.:
- 205-0180
- Mfr. Part No.:
- 927900804007
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0180
- Mfr. Part No.:
- 927900804007
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Philips Lighting TUV PL-S lamps are compact UVC (germicidal) lamps used in residential water and air disinfection units. The compact size of the lamp allows for a small system design and design flexibility.
Constant UV output over complete lifetime
High system efficiency
High system efficiency
DANGER: Risk Group 3 Ultra Violet product. These lamps emit high-power UV radiation that can cause severe injury to skin and eyes . Avoid eye and skin exposure to unshielded product. Use only in an enclosed environment which shields user from the radiation. This product is restricted to professional users only.
Specifications
Attribute | Value |
---|---|
Wattage | 5.1 W |
Lamp Base | 2G7 |
Lamp Size | PL-S |
Shatterproof | No |
Length | 152.4 mm |
Diameter | 28mm |