LZ4-44UV00-0000 LedEngin Inc, LZ Series 4 UV LED Array, 370nm 2000 → 3800mW 110 °, 8-Pin Surface Mount package
- RS Stock No.:
- 905-3955
- Mfr. Part No.:
- LZ4-44UV00-0000
- Brand:
- LedEngin Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3955
- Mfr. Part No.:
- LZ4-44UV00-0000
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 4 | |
| Peak Wavelength | 370nm | |
| Radiant Flux | 2000 → 3800mW | |
| Viewing Angle | 110 ° | |
| Lens Shape | Round | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Height | 1.26mm | |
| Length | 7mm | |
| Width | 7mm | |
| Series | LZ | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 4 | ||
Peak Wavelength 370nm | ||
Radiant Flux 2000 → 3800mW | ||
Viewing Angle 110 ° | ||
Lens Shape Round | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Height 1.26mm | ||
Length 7mm | ||
Width 7mm | ||
Series LZ | ||
- COO (Country of Origin):
- MY
