LZ1-10UB00-00U7 LedEngin Inc, LZ Series UV LED Array, 405nm 900 → 1300mW, 4-Pin Surface Mount package
- RS Stock No.:
- 905-3911
- Mfr. Part No.:
- LZ1-10UB00-00U7
- Brand:
- LedEngin Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3911
- Mfr. Part No.:
- LZ1-10UB00-00U7
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 1 | |
| Peak Wavelength | 405nm | |
| Radiant Flux | 900 → 1300mW | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Height | 2.8mm | |
| Length | 4.4mm | |
| Width | 4.4mm | |
| Series | LZ | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 1 | ||
Peak Wavelength 405nm | ||
Radiant Flux 900 → 1300mW | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Height 2.8mm | ||
Length 4.4mm | ||
Width 4.4mm | ||
Series LZ | ||
- COO (Country of Origin):
- MY
