T7070U-VNG2-A1J41H-365 TSLC, 4 UV LED, 375nm 1400mW 65 °, 2-Pin Surface Mount package
- RS Stock No.:
- 903-3747
- Mfr. Part No.:
- T7070U-VNG2-A1J41H-365
- Brand:
- TSLC
Subtotal (1 unit)*
£112.89
(exc. VAT)
£135.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £112.89 |
*price indicative
- RS Stock No.:
- 903-3747
- Mfr. Part No.:
- T7070U-VNG2-A1J41H-365
- Brand:
- TSLC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TSLC | |
| Number of LEDs | 4 | |
| Peak Wavelength | 375nm | |
| Radiant Flux | 1400mW | |
| Viewing Angle | 65 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 3.92mm | |
| Length | 6.9mm | |
| Width | 6.9mm | |
| Select all | ||
|---|---|---|
Brand TSLC | ||
Number of LEDs 4 | ||
Peak Wavelength 375nm | ||
Radiant Flux 1400mW | ||
Viewing Angle 65 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 3.92mm | ||
Length 6.9mm | ||
Width 6.9mm | ||
- COO (Country of Origin):
- TW
