PM2L-3LLE-LC ProLight Opto, Proeon Series UV LED, 410nm 900mW 130 °, 2-Pin Surface Mount package
- RS Stock No.:
- 894-7812
- Mfr. Part No.:
- PM2L-3LLE-LC
- Brand:
- ProLight Opto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-7812
- Mfr. Part No.:
- PM2L-3LLE-LC
- Brand:
- ProLight Opto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProLight Opto | |
| Number of LEDs | 1 | |
| Peak Wavelength | 410nm | |
| Radiant Flux | 900mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Diameter | 8mm | |
| Height | 5.5mm | |
| Series | Proeon | |
| Select all | ||
|---|---|---|
Brand ProLight Opto | ||
Number of LEDs 1 | ||
Peak Wavelength 410nm | ||
Radiant Flux 900mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Diameter 8mm | ||
Height 5.5mm | ||
Series Proeon | ||
- COO (Country of Origin):
- TW
