NCSU275T-U375 Nichia, UV LED, 375nm 275mW 120 °, 2-Pin Surface Mount package
- RS Stock No.:
- 890-3944
- Mfr. Part No.:
- NCSU275T-U375
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 890-3944
- Mfr. Part No.:
- NCSU275T-U375
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Number of LEDs | 1 | |
| Peak Wavelength | 375nm | |
| Radiant Flux | 275mW | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Diameter | 3.5 x 3.5 x 0.875mm | |
| Height | 0.875mm | |
| Length | 3.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Number of LEDs 1 | ||
Peak Wavelength 375nm | ||
Radiant Flux 275mW | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Diameter 3.5 x 3.5 x 0.875mm | ||
Height 0.875mm | ||
Length 3.5mm | ||
Width 3.5mm | ||
- COO (Country of Origin):
- JP
