SSL-LXTO46UV2C Lumex, UV LED, 410nm 6mW 80 °, 2-Pin Through Hole package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
888-7316
Mfr. Part No.:
SSL-LXTO46UV2C
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

6mW

Viewing Angle

80 °

Lens Shape

Round

Number of Pins

2

Mounting Type

Through Hole

Diameter

5.55mm

Height

3.93mm

COO (Country of Origin):
US

UV LEDs, Lumex



Ultraviolet (UV) LEDs, Lumex