LZ1-00UV00 LedEngin Inc, UV LED, 365nm 1000mW 70 °, 4-Pin Surface Mount package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-0844
Mfr. Part No.:
LZ1-00UV00
Brand:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1000mW

Viewing Angle

70 °

Lens Shape

Round

Number of Pins

4

Mounting Type

Surface Mount

Height

2.8mm

Length

4.4mm

Width

4.4mm

Dimensions

4.4 x 4.4 x 2.8mm

Priced to Clear

Yes

COO (Country of Origin):
US