ILR-ZL01-Z275-LS002-SC201. Intelligent LED Solutions, UVC Stanley 1 LEDiL Selector Series UV LED, 285nm 2.5mW 120 °,
- RS Stock No.:
- 212-1836
- Mfr. Part No.:
- ILR-ZL01-Z275-LS002-SC201.
- Brand:
- Intelligent LED Solutions
4 In stock - FREE next working day delivery available
Added
Price Each
£12.49
(exc. VAT)
£14.99
(inc. VAT)
Units | Per unit |
1 - 4 | £12.49 |
5 - 9 | £11.99 |
10 - 24 | £11.50 |
25 + | £11.05 |
- RS Stock No.:
- 212-1836
- Mfr. Part No.:
- ILR-ZL01-Z275-LS002-SC201.
- Brand:
- Intelligent LED Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Intelligent LED Solutions Stanley LEU9E275-TR UV Diodes are state of the art devices used for applications like Air sterilisation, Bio medical equipment, Inspection equipment, Horticultural lighting, Disinfection, etc. The LED emits harmful UV/NUV rays which can cause damage to the user who is exposed directly to it. Necessary precautions as prescribed by the manufacturer in the datasheet of the device is a mandate.
Mounting holes using M3 screws allows easy installation
LEU9E275-TR 1 LEDiL Selectors contains a 1-chip UV LED with integral 120 degree flat lens
LEU9E275-TR 1 LEDiL Selectors contains a 1-chip UV LED with integral 120 degree flat lens
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 285nm |
Radiant Flux | 2.5mW |
Viewing Angle | 120 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Series | UVC Stanley 1 LEDiL Selector |
- RS Stock No.:
- 212-1836
- Mfr. Part No.:
- ILR-ZL01-Z275-LS002-SC201.
- Brand:
- Intelligent LED Solutions