- RS Stock No.:
- 173-6368
- Mfr. Part No.:
- OCU-440-UE390-X-T
- Brand:
- OSA Opto
Discontinued product
- RS Stock No.:
- 173-6368
- Mfr. Part No.:
- OCU-440-UE390-X-T
- Brand:
- OSA Opto
Technical Reference
Legislation and Compliance
Product Details
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
packages: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
size: 3.2mm x 1.6mm x 1.2mm
circuit substrate: AIN Ceramics
Lead free solderable, soldering pads: silver
taped in 12 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
high radiation intensity type
circuit substrate: AIN Ceramics
Lead free solderable, soldering pads: silver
taped in 12 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
high radiation intensity type
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 395nm |
Package Type | SMD |
Lens Shape | Round |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Height | 1mm |
Length | 3.8mm |
Width | 3.8mm |
Series | OCU-440 |
Dimensions | 3.8 x 3.8 x 1mm |