LEUVA66B00HF00 LG, UVC LED, 278nm 2mW 121 °, 2-Pin Surface Mount package
- RS Stock No.:
- 173-0310
- Mfr. Part No.:
- LEUVA66B00HF00
- Brand:
- LG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0310
- Mfr. Part No.:
- LEUVA66B00HF00
- Brand:
- LG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LG | |
| Number of LEDs | 1 | |
| Peak Wavelength | 278nm | |
| Radiant Flux | 2mW | |
| Viewing Angle | 121 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 1.35mm | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 1.35mm | |
| Select all | ||
|---|---|---|
Brand LG | ||
Number of LEDs 1 | ||
Peak Wavelength 278nm | ||
Radiant Flux 2mW | ||
Viewing Angle 121 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 1.35mm | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 1.35mm | ||
- COO (Country of Origin):
- KR
