L1F2-U390100005001 Lumileds, LUXEON FlipChip UV Series UV LED, 390 → 400nm 1042mW, 2-Pin Surface Mount package

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-0997
Mfr. Part No.:
L1F2-U390100005001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Number of LEDs

1

Peak Wavelength

390 → 400nm

Radiant Flux

1042mW

Package Type

CSP

Number of Pins

2

Mounting Type

Surface Mount

Height

0.25mm

Length

0.98mm

Width

0.98mm

Series

LUXEON FlipChip UV

Dimensions

1 x 1 x 0.25mm

COO (Country of Origin):
MY