L1F2-U400100006001 Lumileds, LUXEON FlipChip UV Series UV LED, 400 → 410nm 1232mW, 2-Pin Surface Mount package
- RS Stock No.:
- 170-0995
- Mfr. Part No.:
- L1F2-U400100006001
- Brand:
- Lumileds
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-0995
- Mfr. Part No.:
- L1F2-U400100006001
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Number of LEDs | 1 | |
| Peak Wavelength | 400 → 410nm | |
| Radiant Flux | 1232mW | |
| Package Type | CSP | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 0.25mm | |
| Length | 0.98mm | |
| Width | 0.98mm | |
| Dimensions | 1 x 1 x 0.25mm | |
| Series | LUXEON FlipChip UV | |
Select all | ||
|---|---|---|
Brand Lumileds | ||
Number of LEDs 1 | ||
Peak Wavelength 400 → 410nm | ||
Radiant Flux 1232mW | ||
Package Type CSP | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 0.25mm | ||
Length 0.98mm | ||
Width 0.98mm | ||
Dimensions 1 x 1 x 0.25mm | ||
Series LUXEON FlipChip UV | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON FlipChip UV LEDs
The LUXEON FlipChip UV series from Lumileds are a family of UltraViolet LEDs in a chip-scale package. This extremely compact package comes with a UV wavelength of between 380 and 410nm. The LUXEON FlipChip UV LEDs can be packed closely together for Chip-On-Board (COB) solutions. They also offer tight beam control.
These high power density UV LEDs have a batwing radiation pattern making them great for wide emission angles. The LUXEON FlipChip UV LEDs are designed for speciality lighting.
These high power density UV LEDs have a batwing radiation pattern making them great for wide emission angles. The LUXEON FlipChip UV LEDs are designed for speciality lighting.
Features of the LUXEON FlipChip UV LEDs:
Chip-scale package 1 x 1 x 0.25 mm
High power density
UV wavelength: 380 to 410 nm
No wire bonds
5 sided emitter
Batwing emission pattern
Low thermal resistance
Chip-scale package 1 x 1 x 0.25 mm
High power density
UV wavelength: 380 to 410 nm
No wire bonds
5 sided emitter
Batwing emission pattern
Low thermal resistance
Note
Please note, due to their extremely small dimensions, these LEDs cannot be mounted using manual techniques.
Ultraviolet (UV) LEDs, Lumileds
